SFH601-1 | Vishay
Vishay optocoupler, DIP-6, SFH601-1
Unit Price (€ / pc.)
0.3689 € *
Available: 16 pcs.
Leadtime: 12 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
25 pcs.
0.3332 €
125 pcs.
0.3011 €
500 pcs.
0.2761 €
2000 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, SFH601-1, VISHAY
The SFH601-1 has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
- Programmable controllers
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |