SFH601-3 | Vishay

Vishay optocoupler, DIP-6, SFH601-3

Order No.: 68S3600
EAN: 4099879001665
MPN:
SFH601-3
Series: SFH60
SFH601-3 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 127 pcs.
Leadtime: 12 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, SFH601-3, VISHAY

The SFH601-3 has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Low coupling capacitance
  • High common mode transient immunity

Applications

  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
  • Programmable controllers
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure DIP-6
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes