SFH608-4 | Vishay
Vishay optocoupler, DIP-6, SFH608-4
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, SFH608-4, VISHAY
The SFH608-4 is an optocoupler designed for high current transfer ratio at low input currents with the output transistor saturated. This makes the device ideal for low current switching applications. This product is packaged in a six pin plastic DIP.
Features
- Good CTR linearity with forward current
- Low CTR degradation
- Low current input
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecommunications
- Industrial controls
- Office machines
- Microprocessor system interfaces
Technical specifications
Anstiegszeit | 5 s | |
Anzahl der Kanäle | 1 | |
Ausgangsstrom | 50 mA | |
Gehäuse | DIP-6 | |
Isolationsspannung | 5.3 kV | |
max. Temperatur | 100 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Abfallzeit | 7 s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414900 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |