SFH6106-2T | Vishay

Vishay optocoupler, SMD-4, SFH6106-2T

Order No.: 68S3185
EAN: 4099879001351
MPN:
SFH6106-2T
Series: SFH610
SFH6106-2T Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3213 €

Optocoupler, SFH6106-2T, VISHAY

The SFH6106-2T features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common mode interference immunity
Technical specifications
Rise time 20 s
Number of channels 1
Output current 50 mA
Enclosure SMD-4
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 2 s
Logistics
Country of origin JP
Customs tariff number 85414900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes