SFH6106-4T | Vishay

Vishay optocoupler, SMD-4, SFH6106-4T

Order No.: 68S3186
EAN: 4099879001368
MPN:
SFH6106-4T
Series: SFH61
SFH6106-4T Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 560 pcs.
Total Price:
2.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2154 €

Optocoupler, SFH6106-4T, VISHAY

The SFH6106-4T features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common mode interference immunity
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SMD-4
Number of channels 1
Isolation voltage 5.3 kV
Output current 50 mA
Rise time 2 s
Fall time 2 s
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85414900
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes