SFH610A-1 | Vishay
Vishay optocoupler, DIP-4, SFH610A-1
Unit Price (€ / pc.)
0.3927 € *
Available: 560 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 90 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3332 €
250 pcs.
0.3011 €
1000 pcs.
0.2630 €
2000 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, SFH610A-1, VISHAY
The SFH610A-1 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common mode interference immunity
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-4 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |