SFH615-2 | Vishay
Vishay optocoupler, DIP-4, SFH615-2
Unit Price (€ / pc.)
0.4165 € *
Available: 2,723 pcs.
Leadtime: 12 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3213 €
250 pcs.
0.2666 €
1000 pcs.
0.2356 €
2000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, SFH615-2, VISHAY
The SFH615-2 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Applications
- Switchmode power supply
- Telecom
- Battery powered equipment
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-4 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |