SFH6156-3T | Vishay
Vishay optocoupler, SMD-4, SFH6156-3T
Optocoupler, SFH6156-3T, VISHAY
The SFH6156-3T features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Excellent CTR linearity depending on forward current
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Applications
- Switchmode power supply
- Telecom
- Battery powered equipment
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 2 s |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Rolle mit 1 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |