SFH615A-3 | Vishay

Vishay optocoupler, DIP-4, SFH615A-3

Order No.: 68S3527
EAN: 4099879001511
MPN:
SFH615A-3
Series: SFH61
Vishay
SFH615A-3 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 26 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
100 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, SFH615A-3, VISHAY

The SFH615A-3 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Applications

  • Switchmode power supply
  • Telecom
  • Battery powered equipment
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin CN
Customs tariff number 85414900
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes