SFH617A-2 | Vishay

Vishay optocoupler, DIP-4, SFH617A-2

Order No.: 68S3430
EAN: 4099879001405
MPN:
SFH617A-2
Series: SFH
Vishay
SFH617A-2 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Available in 5 Days: 1,725 pcs.
Leadtime: 26 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.2701 €

Optocoupler, SFH617A-2, VISHAY

The SFH617A-2 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common mode interference immunity

Applications

  • AC adapter
  • SMPS
  • PLC
  • Factory automation
  • Game consoles
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin US
Customs tariff number 85414900
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes