SFH617A-3 | Vishay

Vishay optocoupler, DIP-4, SFH617A-3

Order No.: 68S3432
EAN: 4099879001412
MPN:
SFH617A-3
Series: SFH
SFH617A-3 Vishay Optocoupler
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.3927 € *
Available: 1,725 pcs.
Leadtime: 52 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
25 pcs.
0.3213 €
100 pcs.
0.2701 €
250 pcs.
0.2344 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, SFH617A-3, VISHAY

The SFH617A-3 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common mode interference immunity

Applications

  • AC adapter
  • SMPS
  • PLC
  • Factory automation
  • Game consoles
Technical specifications
Anstiegszeit 2 s
Anzahl der Kanäle 1
Ausgangsstrom 50 mA
Gehäuse DIP-4
Isolationsspannung 5.3 kV
max. Temperatur 110 °C
min. Temperatur -55 °C
Montage THT
Abfallzeit 2 s
Logistics
Ursprungsland CN
Zolltarifnummer 85414900
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes