SFH6186-4T | Vishay
Vishay optocoupler, SMD-4, SFH6186-4T
Unit Price (€ / pc.)
0.5950 € *
Available: 1,205 pcs.
Leadtime: 6 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
25 pcs.
0.4760 €
100 pcs.
0.4046 €
250 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, SFH6186-4T, VISHAY
The SFH6186-4T features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low CTR degradation
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
Technical specifications
Rise time | 3.5 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 5 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |