SFH620A-2 | Vishay

Vishay optocoupler, DIP-4, SFH620A-2

Order No.: 68S3547
EAN: 4099879001597
MPN:
SFH620A-2
Series: SFH62
SFH620A-2 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 928 pcs.
Leadtime: On Request **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6069 €
250 pcs.
0.5236 €
1000 pcs.
0.4641 €
2000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, SFH620A-2, VISHAY

The SFH620A-2 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common-mode interference immunity
Technical specifications
Anstiegszeit 2 s
Anzahl der Kanäle 1
Ausgangsstrom 50 mA
Gehäuse DIP-4
Isolationsspannung 5.3 kV
max. Temperatur 100 °C
min. Temperatur -55 °C
Montage THT
Abfallzeit 2 s
Logistics
Ursprungsland MY
Zolltarifnummer 85414900
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes