SFH620A-3 | Vishay

Vishay optocoupler, DIP-4, SFH620A-3

Order No.: 68S3548
EAN: 4099879001603
MPN:
SFH620A-3
Series: SFH62
SFH620A-3 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 1,280 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6188 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Optocoupler, SFH620A-3, VISHAY

The SFH620A-3 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common-mode interference immunity
Technical specifications
Filter Property Value
Assembly THT
Enclosure DIP-4
Number of channels 1
Isolation voltage 5.3 kV
Output current 50 mA
Rise time 2 s
Fall time 2 s
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin MY
Original Packaging Bar with 100 pieces
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes