SFH6286-3T | Vishay
Vishay optocoupler, SMD-4, SFH6286-3T
Optocoupler, SFH6286-3T, VISHAY
The SFH6286-3T features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- High common mode interference immunity
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
Rise time | 3.5 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 5 s |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Rolle mit 1.000 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |