SFH628A-2 | Vishay

Vishay optocoupler, DIP-4, SFH628A-2

Order No.: 68S3554
EAN: 4099879001627
MPN:
SFH628A-2
Series: SFH
SFH628A-2 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3213 €

Optocoupler, SFH628A-2, VISHAY

The SFH628A-2 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • High common mode interference immunity
  • Low coupling capacitance
  • Good CTR linearity depending on forward current
  • Low CTR degradation

Applications

  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
Technical specifications
Rise time 3.5 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 5 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes