SFH628A-4 | Vishay

Vishay optocoupler, DIP-4, SFH628A-4

Order No.: 68S3558
EAN: 4099879001641
MPN:
SFH628A-4
Series: SFH
SFH628A-4 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 2,900 pcs.
Leadtime: 6 Weeks **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.357 €

Optocoupler, SFH628A-4, VISHAY

The SFH628A-4 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • High common mode interference immunity
  • Low coupling capacitance
  • Good CTR linearity depending on forward current
  • Low CTR degradation

Applications

  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
Technical specifications
Rise time 3.5 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 5 s
Logistics
Country of origin MY
Customs tariff number 85414900
MSL MSL 1
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes