SFH6316-T | Vishay

Vishay optocoupler, SOIC-8, SFH6316-T

Order No.: 68S3666
EAN: 4099879001771
MPN:
SFH6316-T
Series: SFH
SFH6316-T Vishay Optocoupler
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
50 pcs.
1.0829 €
500 pcs.
0.9401 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, SFH6316-T, VISHAY

The SFH6316-T is a high speed optocoupler that consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector and a high speed transistor. The photo detector is junction isolated from the transistor to reduce miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL, CMOS, etc.

Features

  • Surface mountable
  • Compatible with infrared vapor phase reflow and wave soldering processes
  • Open collector output

Applications

  • Microprocessor system interface
  • Ground loop elimination
  • Galvanic noise isolation
  • Serial bus systems
  • Signal level translation
Technical specifications
Assembly SMD
Enclosure SOIC-8
Data transmission rate 1000000 mb/s
Number of channels 1
Isolation voltage 4 kV
Output current 8 mA
Rise time 250 s
Fall time 500 s
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes