SFH636 | Vishay
Vishay optocoupler, DIP-6, SFH636
Optocoupler, SFH636, VISHAY
The SFH636 is an optocoupler with a GaAlAs infrared emitting diode, optically coupled to an integrated photo detector consisting of a photo diode and a high speed transistor in a low pinout DIP-6 package. The device is functionally similar to 6N136 except there is no base connection and the foot print is different. Noise and common mode rejection performance is enhanced by not bringing out the base connection. Signals can be transmitted between two electrically separated circuits up to frequencies of 2 MHz.
Features
- High speed optocoupler without base connection
- Integrated detector with photo diode and transistor
- TTL compatible
- Open collector output
Applications
- Data communications
- Programmable controllers
- IGBT logic and MOSFET driver stages
- IPM drivers
Rise time | 300 s | |
Number of channels | 1 | |
Output current | 8 mA | |
Data transmission rate | 1000000 mb/s | |
Enclosure | DIP-6 | |
Isolation voltage | 4.42 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 300 s |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |