VO617A-3 | Vishay
Vishay optocoupler, DIP-4, VO617A-3
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, VO617A-3, VISHAY
The VO617A-3 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
- High common mode interference immunity
Applications
- AC adapters
- SMPS
- PLC
- Factory automation
Technical specifications
Rise time | 20 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-4 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |