VO618A-2 | Vishay
Vishay optocoupler, DIP-4, VO618A-2
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3570 €
250 pcs.
0.3070 €
1000 pcs.
0.2773 €
2000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, VO618A-2, VISHAY
The VO618A-2 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin DIP package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
Applications
- AC adapters
- SMPS
- PLC
- Factory automation
- Game consoles
Technical specifications
Anstiegszeit | 20 s | |
Anzahl der Kanäle | 1 | |
Ausgangsstrom | 50 mA | |
Gehäuse | DIP-4 | |
Isolationsspannung | 5.3 kV | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Abfallzeit | 2 s |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |