VO618A-4 | Vishay

Vishay optocoupler, DIP-4, VO618A-4

Order No.: 69S2806
EAN: 4099879001900
MPN:
VO618A-4
Series: VO618A
VO618A-4 Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
961.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2404 €

Optocoupler, VO618A-4, VISHAY

The VO618A-4 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin DIP package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance

Applications

  • AC adapters
  • SMPS
  • PLC
  • Factory automation
  • Game consoles
Technical specifications
Rise time 20 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5.3 kV
max. operating temperature 110 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin PH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes