VOS617A-4X001T | Vishay
Vishay optocoupler, SOIC-4, VOS617A-4X001T
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
3000 pcs.
0.3570 €
6000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, VOS617A-4X001T, VISHAY
The VOS617A-4X001T has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. This product is designed for signal transmission between two electrically separated circuits.
Features
- High CTR with low input current
- Low profile package
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
- Programmable controllers
Technical specifications
Rise time | 30 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SOIC-4 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |