VOS618A-8X001T | Vishay

Vishay optocoupler, SSOP-4, VOS618A-8X001T

Order No.: 69S2822
EAN: 4099879002051
MPN:
VOS618A-8X001T
Series: VOS618A
Vishay
VOS618A-8X001T Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6307 €
250 pcs.
0.5355 €
3000 pcs.
0.4760 €
6000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, VOS618A-8X001T, VISHAY

The VOS618A-8X001T has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. This product is designed for signal transmission between two electrically separated circuits.

Features

  • High CTR with low input current
  • Low profile package
  • Low coupling capacitance
  • High common mode transient immunity

Applications

  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
  • Programmable controllers
Technical specifications
Anstiegszeit 110 s
Anzahl der Kanäle 1
Ausgangsstrom 50 mA
Gehäuse SSOP-4
Isolationsspannung 3.75 kV
max. Temperatur 110 °C
min. Temperatur -55 °C
Montage SMD
Abfallzeit 11 s
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes