VOS627A-2X001T | Vishay

Vishay optocoupler, SSOP-4, VOS627A-2X001T

Order No.: 69S2824
EAN: 4099879002075
MPN:
VOS627A-2X001T
Series: VOS627A
VOS627A-2X001T Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
250 pcs.
0.5474 €
3000 pcs.
0.4879 €
6000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, VOS627A-2X001T, VISHAY

The VOS627A-2X001T has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. This product is designed for signal transmission between two electrically separated circuits.

Features

  • High CTR with low input current
  • Low profile package
  • Low coupling capacitance
  • High common mode transient immunity

Applications

  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
  • Programmable controllers
Technical specifications
Rise time 30 s
Number of channels 1
Output current 50 mA
Enclosure SSOP-4
Isolation voltage 3.75 kV
max. operating temperature 110 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin PH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes