TEMT6200FX01 | Vishay
Photo transistor, TEMT6200FX01
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Photo transistors, type Vishay TEMT6200FX01.
With IR suppression, AEC-Q101 qualified; package: 0805. Operating temperatures: –40 to +100 °C.
Technical attributes (type, Strom (IPCE), detection range, spectral range of photo sensitivity): TEMT6200FX01, 23 µA, ±60°, 450 to 610 nm
Technical specifications
Assembly | SMD | |
Voltage | 6 V | |
Enclosure | SMD 0805 | |
min. operating temperature | -40 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | PH |
MSL | MSL 3 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |