VEMT2020X01 | Vishay
Photo transistor, VEMT2020X01
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Photo transistors, type Vishay VEMT20.
With daylight filter, AEC-Q101 qualified; Dimensions: 2.3 x 2.3 x 2.8 mm. Operating temperatures: –40 to +100 °C.
Technical attributes (type, current (Ica), detection range, spectral range of photo sensitivity, package design (GW gullwing, RGW reverse gullwing)): VEMT2020X01, 6.0 mA, ±15°, 790 to 970 nm, GW
Technical specifications
Assembly | SMD | |
Voltage | 20 V | |
Enclosure | SMD-2 | |
min. operating temperature | -40 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | PH |
MSL | MSL 2A |
Original Packaging | Rolle mit 6.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |