149-SXG 56 S 102 SP | Vishay

Cermet precision potentiometer, 1 kΩ, 1 W, linear, solder pin, 149-SXG 56 S 102 SP

Order No.: 67E8616
EAN: 4099879970817
MPN:
149-SXG 56 S 102 SP
Series: 149
149-SXG 56 S 102 SP Vishay Potentiometers Image 1
149-SXG 56 S 102 SP Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
15.9936 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
25 pcs.
14.0777 €
50 pcs.
13.5898 €
200 pcs.
12.8282 €
500 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet potentiometer, 149-SXG 56 S 102 SP, Vishay

Characterized by a low temperature coefficient, the cermet element maintains its performance consistently across different temperatures.

Technical specifications
ohmic resistance 1 kΩ
Connection Lötstift
Version Cermet-Präzisionspotentiometer
Width 12.7 mm
Rotary range, electrical 270 °
Mechanic rotary range 300 °
axle diameter 6.35 mm
Contact distance RM 2,54
Length 12.7 mm
Power 1 W
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly gewinkelt
Track Taper linear
Logistics
Country of origin GB
Customs tariff number 85333100
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes