14910F0GJSX10251KA | Vishay
Cermet precision potentiometer, 250 Ω, 1 W, linear, solder pin, 14910F0GJSX10251KA
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cermet potentiometer, 149-SXG 56 S 251 SP, Vishay
Characterized by a low temperature coefficient, the cermet element maintains its performance consistently across different temperatures.
Technical specifications
ohmic resistance | 250 Ω | |
Connection | Lötstift | |
Version | Cermet-Präzisionspotentiometer | |
Width | 12.7 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 300 ° | |
axle diameter | 6.35 mm | |
Contact distance | RM 2,54 | |
Length | 12.7 mm | |
Power | 1 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | gewinkelt | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85333100 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |