534B1103JC | Vishay

Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 534B1103JC

Order No.: 67E856
EAN: 4099879970749
MPN:
534B1103JC
Series: 534
534B1103JC Vishay Potentiometers Image 1
534B1103JC Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
35.4144 € *
Available: 225 pcs.
Leadtime: On Request **
Total Price:
35.41 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4144 €
5 pcs.
33.2962 €
15 pcs.
32.0229 €
50 pcs.
30.5949 €
150 pcs.
29.3216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi turn wirewound potentiometer, 534-103 10K, Vishay

This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.

Technical specifications
ohmic resistance 10 kΩ
Connection Lötöse
Version Draht-Wendelpotentiometer
Width 19.1 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly gerade
Track Taper linear
Logistics
Country of origin US
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes