534B1101JC | Vishay
Wire-wound potentiometer, 10 turns, 100 Ω, 2 W, linear, solder lug, 534B1101JC
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 22 Weeks
Multi turn wirewound potentiometer, 534-101 100R, Vishay
This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire-wound potentiometer | |
| ohmic resistance | 100 Ω | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 22.2 mm | |
| Width | 19.1 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |