534B1102JC | Vishay

Wire-wound potentiometer, 10 turns, 1 kΩ, 2 W, linear, solder lug, 534B1102JC

Order No.: 67E853
EAN: 4099879970718
MPN:
534B1102JC
Series: 534
534B1102JC Vishay Potentiometers Image 1
534B1102JC Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 43 pcs.
Next delivery: 20 pcs. on 2026-02-23
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.8750 €
50 pcs.
14.0301 €
100 pcs.
13.2447 €
250 pcs.
12.6021 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi turn wirewound potentiometer, 534-102 1K0, Vishay

This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 1 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.2 mm
Width 19.1 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes