534B1202JC | Vishay
Wire-wound potentiometer, 10 turns, 2 kΩ, 2 W, linear, solder lug, 534B1202JC
Unit Price (€ / pc.)
35.4144 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
35.41 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4144 €
5 pcs.
33.2962 €
15 pcs.
32.0229 €
50 pcs.
30.5949 €
150 pcs.
29.3216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi turn wirewound potentiometer, 534-202 2K0, Vishay
This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.
Technical specifications
ohmic resistance | 2 kΩ | |
Connection | Lötöse | |
Version | Draht-Wendelpotentiometer | |
Width | 19.1 mm | |
Rotary range, electrical | 3600 ° | |
Mechanic rotary range | 3600 ° | |
axle diameter | 6.35 mm | |
Length | 22.2 mm | |
Power | 2 W | |
max. number of revolutions | 10 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | US |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |