534B1203JC | Vishay

Wire-wound potentiometer, 10 turns, 20 kΩ, 2 W, linear, solder lug, 534B1203JC

Order No.: 67E857
EAN: 4099879970756
MPN:
534B1203JC
Series: 534
534B1203JC Vishay Potentiometers Image 1
534B1203JC Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 357 pcs.
Leadtime: 6 Weeks **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
15.5533 €
50 pcs.
14.4942 €
150 pcs.
13.8516 €
500 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi turn wirewound potentiometer, 534-203 20K, Vishay

This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.

Technical specifications
ohmic resistance 20 kΩ
Connection Lötöse
Version Draht-Wendelpotentiometer
Width 19.1 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly gerade
Track Taper linear
Logistics
Country of origin US
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes