534B1501JL | Vishay
Wire-wound potentiometer, 10 turns, 500 Ω, 2 W, linear, solder lug, 534B1501JL
Unit Price (€ / pc.)
28.9646 € *
Available: 268 pcs.
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
10 pcs.
20.6822 €
25 pcs.
17.6834 €
50 pcs.
15.3748 €
100 pcs.
13.9825 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi turn wirewound potentiometer, 534-501 500R, Vishay
This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire-wound potentiometer | |
| ohmic resistance | 500 Ω | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 22.2 mm | |
| Width | 19.1 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |