534B1503JC | Vishay

Wire-wound potentiometer, 10 turns, 50 kΩ, 2 W, linear, solder lug, 534B1503JC

Order No.: 67E859
EAN: 4099879970763
MPN:
534B1503JC
Series: 534
534B1503JC Vishay Potentiometers Image 1
534B1503JC Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
28.6671 € *
Available: 35 pcs.
Total Price:
28.67 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6671 €
10 pcs.
25.2161 €
50 pcs.
23.5025 €
150 pcs.
22.4672 €
500 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi turn wirewound potentiometer, 534-503 50K, Vishay

This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 50 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.2 mm
Width 19.1 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes