P16NP103MAB15 | Vishay

Cermet potentiometer with knob, 10 kΩ, 1 W, linear, solder lug, P16NP103MAB15

Order No.: 67E807
EAN: 4099879970664
MPN:
P16NP103MAB15
P16 NP 10K 20% A BO e3
Series: P16
P16NP103MAB15 Vishay Potentiometers Image 1
P16NP103MAB15 Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
20 pcs.
17.5049 €
40 pcs.
16.8980 €
160 pcs.
15.9460 €
500 pcs.
15.1963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Knob potentiometer, P16NP103MAB15, Vishay

Incorporating a cermet potentiometer, this knob features a distinctive design. The back side of the panel is solely occupied by the mounting hardware and terminals, ensuring a minimal required clearance.

Technical specifications
ohmic resistance 10 kΩ
Connection Lötöse
Version Cermet-Potentiometer mit Knopf
Width 16 mm
Rotary range, electrical 270 °
Mechanic rotary range 300 °
axle diameter 16 mm
Length 24.3 mm
Power 1 W
max. number of revolutions 1
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly gerade
Track Taper linear
Logistics
Country of origin CZ
Customs tariff number 85334010
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes