P16NP472MAB15 | Vishay

Cermet potentiometer with knob, 4.7 kΩ, 1 W, linear, solder lug, P16NP472MAB15

Order No.: 67E806
EAN: 4099879970657
MPN:
P16NP472MAB15
P16 NP 4K7 20% A BO e3
Series: P16
P16NP472MAB15 Vishay Potentiometers Image 1
P16NP472MAB15 Vishay Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 7 pcs.
Leadtime: 14 Weeks **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
5 pcs.
13.6731 €
10 pcs.
12.9115 €
25 pcs.
12.1737 €
50 pcs.
11.6025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Knob potentiometer, P16NP472MAB15, Vishay

Incorporating a cermet potentiometer, this knob features a distinctive design. The back side of the panel is solely occupied by the mounting hardware and terminals, ensuring a minimal required clearance.

Technical specifications
ohmic resistance 4.7 kΩ
Connection Lötöse
Version Cermet-Potentiometer mit Knopf
Width 16 mm
Rotary range, electrical 270 °
Mechanic rotary range 300 °
axle diameter 16 mm
Length 24.3 mm
Power 1 W
max. number of revolutions 1
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly gerade
Track Taper linear
Logistics
Country of origin CZ
Customs tariff number 85334010
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes