BYV27-200 | Vishay
Ultrafast avalanche rectifier diode, 220 V, 2 A, SOD-57, BYV27-200
Unit Price (€ / pc.)
0.5831 € *
Available: 298 pcs.
Available in 5 Days: 21,500 pcs.
Leadtime: 12 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-fast low-loss rectifiers.
Technical attributes (type, rated voltage, rated current, package): BYV27/200, 200 V, 2.0 A, SOD57, Vishay
Technical specifications
Version | Ultraschnelle Avalanche-Sinterglass-Diode | |
Forward Current | 2 A | |
Enclosure | SOD-57 | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C | |
Surge blocking voltage V RMS | 220 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 25.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |