BYW56 | Vishay
Avalanche sinterglass diode, 1000 V, 2 A, SOD-57, BYW56
Order No.: 20S1434
MPN:
BYW56
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5,384.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.2154 €
Diodes series BYW.
Technical attributes (type, package, manufacturer): BYW56, SOD57, Vishay
Technical specifications
Version | Standard-Avalanche-Diode | |
Forward Current | 2 A | |
Enclosure | SOD-57 | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C | |
Surge blocking voltage V RMS | 1000 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 25.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |