ES1PBM84A | Vishay
SMD rectifier diode, 100 V, 1 A, DO214AA
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Ultrafast SMD rectifier diodes, type Vishay ES1P.
Low power losses and thermal resistance, low height (1.0 mm), AEC-Q101 qualified. Rated current 1.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AA (SMP).
Technical attributes (type, voltage (VRRM)): ES1PB, VRRM 100 V
Technical specifications
Number of diodes | 1 | |
Version | Ultraschnelle-Diode | |
Forward Current | 1 A | |
Enclosure | DO-220AA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |