GP02-30-E3/73 | Vishay

High voltage rectifier diode, 2100 V, 0.25 A, DO-204AL, GP02-30-E3/73

Order No.: 26S9162
EAN: 4099879043696
MPN:
GP02-30-E3/73
Series: GP02-3
GP02-30-E3/73 Vishay Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3808 €

Gleichrichter-Dioden Typ Vishay GP02.

Hochvolt-Ausführung, mit hoher Zuverlässigkeit und geringem Leckstrom, AEC-Q101 qualifiziert. Strom (IF) 0,25 A; Strom (IFSM): 15 A, Sperrschichttemperatur: –65 bis +175 °C, Gehäuse: DO-24AL. Tabellenangaben: Spannung (VRRM), Spannung (VRMS).

Type: GP02-30, 3000 V, 2100 V

Technical specifications
Number of diodes 1
Version Hochspannungs-Diode
Forward Current 0.25 A
Enclosure DO-204AL
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 3000 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -65 °C
Rated blocking voltage 3000 V
Surge blocking voltage V RMS 2100 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Ammopack mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei