MSE1PJM89A | Vishay
ESD-capable rectifier, 1 A, MicroSMP, MSE1PJM89A
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: On Request **
ESD compatible SMD rectifier diodes, type Vishay MSE1.
Low leakage current and low voltage drop, low height ( typically 0.65 mm), AEC-Q101 qualified. Rated current 1.0 A; Operating temperatures: –55 to +150 °C. Package: MicroSMP.
Technical attributes (type, voltage (VRRM)): MSE1PJ, 600 V
Technical specifications
Number of diodes | 1 | |
Version | ESD-fähige Diode | |
Forward Current | 1 A | |
Enclosure | MicroSMP | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |