RS2G-E3/52T | Vishay

Rectifier diode, 280 V, 1.5 A, DO-214AA, RS2G-E3/52T

Order No.: 26S9253
EAN: 4099879043801
MPN:
RS2G-E3/52T
Series: RS2G
RS2G-E3/52T Vishay Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
41.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.0547 €

SMD rectifier diodes, type Vishay RS2.

High-speed switching for high efficiency. Rated current 1.5 A; Operating temperatures: –55 to +150 °C. Package: DO214AA (SMB).

Technical attributes (type, voltage (VRRM), voltage (VRMS)): RS2G, VRRM 400 V, VRMS 280 V

Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure DO-214AA
Rated blocking voltage 400 V
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 280 V
Forward Current 1.5 A
Assembly SMD
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes