S2M-E3/52T | Vishay
SMD rectifier diode, 700 V, 1.5 A, DO-214AA, S2M-E3/52T
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD rectifier diodes, type Vishay S2.
Low leakage current, AEC-Q101 qualified. Rated current 1.5 A; Operating temperatures: –55 to +150 °C. Package: DO214AA (SMB).
Technical attributes (type, voltage (VRRM), voltage (VRMS)): S2M, VRRM 1000 V, VRMS 700 V
Technical specifications
Number of diodes | 1 | |
Version | Passivierte Glas-Diode | |
Forward Current | 1.5 A | |
Enclosure | DO-214AA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C | |
Rated blocking voltage | 1000 V | |
Surge blocking voltage V RMS | 700 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |