S3D57T | Vishay
SMD rectifier diode, 140 V, 3 A, DO-214AB, S3D57T
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3451 €
250 pcs.
0.2820 €
1000 pcs.
0.2499 €
2000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD rectifier diodes, type Vishay S3.
Low leakage current. AEC-Q101 qualified. Rated current 3.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AB (SMC).
Technical attributes (type, voltage (VRRM), voltage (VRMS)): S3D, VRRM 200 V, VRMS 140 V
Technical specifications
Version | Passivierte Glas-Diode | |
Forward Current | 3 A | |
Enclosure | DO-214AB | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C | |
Rated blocking voltage | 200 V | |
Surge blocking voltage V RMS | 140 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |