S3G57T | Vishay

SMD rectifier diode, 280 V, 3 A, DO-214AB, S3G57T

Order No.: 26S9223
EAN: 4099879043788
MPN:
S3G57T
Series: S1
S3G57T Vishay Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
453.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
0.2666 €

SMD rectifier diodes, type Vishay S3.

Low leakage current. AEC-Q101 qualified. Rated current 3.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AB (SMC).

Technical attributes (type, voltage (VRRM), voltage (VRMS)): S3G, VRRM 400 V, VRMS 280 V

Technical specifications
Version Passivierte Glas-Diode
Forward Current 3 A
Enclosure DO-214AB
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Rated blocking voltage 400 V
Surge blocking voltage V RMS 280 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes