SOMC 1601 2% 104G | Vishay

Resistor network, 100 kΩ, 0.08 W, ±2 %, 15 resistors, SOMC 1601 2% 104G

Order No.: 85E396
EAN: 4099879759283
MPN:
SOMC 1601 2% 104G
SOMC1601100KGEJ
Series: 1601
SOMC 1601 2% 104G Vishay Resistor Networks
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,714.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
312 pcs.
8.6989 €

SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1601.

15 resistors, interconnected and with common connection

Technical specifications
ohmic resistance 100 kΩ
Number of resistors 15
Width 7.62 mm
Height 2.16 mm
Length 11.18 mm
Power 0.08 W
max. operating temperature 150 °C
Assembly SMD
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin QU
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes