SOMC 1601 2% 153G | Vishay

Resistor network, 15 kΩ, 0.08 W, ±2 %, 15 resistors, SOMC 1601 2% 153G

Order No.: 85E376
EAN: 4099879759269
MPN:
SOMC 1601 2% 153G
Series: 1601
SOMC 1601 2% 153G Vishay Resistor Networks
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,372.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
312 pcs.
7.6041 €

SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1601.

15 resistors, interconnected and with common connection

Technical specifications
ohmscher Widerstand 15 kΩ
Anzahl der Widerstände 15
Breite 7.62 mm
Höhe 2.16 mm
Länge 11.18 mm
Leistung 0.08 W
max. Temperatur 150 °C
Montage SMD
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland QU
Zolltarifnummer 85332100
Originalverpackung Stange mit 52 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes