SOMC 1603 2% 271G | Vishay

Resistor network, 270 Ω, 0.16 W, ±2 %, 8 resistors, SOMC 1603 2% 271G

Order No.: 85E734
EAN: 4099879759368
MPN:
SOMC 1603 2% 271G
Series: 1603
SOMC 1603 2% 271G Vishay Resistor Networks
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,130.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
156 pcs.
7.2471 €

SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1603.

With 8 identical resistors of the same value, not interconnected, separately insulated, separate connections

Technical specifications
ohmscher Widerstand 270 Ω
Anzahl der Widerstände 8
Breite 7.62 mm
Höhe 2.16 mm
Länge 11.18 mm
Leistung 0.16 W
max. Temperatur 150 °C
Montage SMD
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland QU
Zolltarifnummer 85332100
Originalverpackung Stange mit 52 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes